
101990656 | |
|---|---|
DigiKey Part Number | 1597-101990656-ND |
Manufacturer | |
Manufacturer Product Number | 101990656 |
Description | SENSOR OPTICAL 350CM I2C, UART |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 314.96" (20 ~ 800cm) I2C, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 314.96" (20 ~ 800cm) | |
Output Type | I2C, UART | |
Voltage - Supply | 5V | |
Current - Supply | 70 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $203.14500 | $406.29 |

