



101020600 | |
---|---|
DigiKey Part Number | 1597-1690-ND |
Manufacturer | |
Manufacturer Product Number | 101020600 |
Description | GROVE - I2C UV SENSOR (VEML6070) |
Customer Reference | |
Detailed Description | VEML6070 Ultraviolet (UV) Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | Sensor | |
Function | Ultraviolet (UV) | |
Utilized IC / Part | VEML6070 | |
Contents | Board(s) | |
Note | - |