
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | - | |
Material | Metal | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $219.07000 | $219.07 |