New at DigiKey
* ADC + DAC, Codec, Front End for RF 70MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW320

DigiKey Part Number
6371-LW320-ND
Manufacturer
Manufacturer Product Number
LW320
Description
2T2R 75 MHz-6 GHz RF USRP SDR LW
Customer Reference
Detailed Description
* ADC + DAC, Codec, Front End for RF 70MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SDR Family
Series
*
Packaging
Bulk
Part Status
Active
Type
ADC + DAC, Codec, Front End for RF
Frequency
70MHz ~ 6GHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
Antenna(s) Included
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 30 days from SDR Family
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$124,320.00000$124,320.00