
2393 | |
---|---|
DigiKey Part Number | SCP245-ND |
Manufacturer | |
Manufacturer Product Number | 2393 |
Description | CORD COIL DL R/A 3.4MM PLUG 20' |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 20' (6.1m) 1 MOhms Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 3.4mm Plug, 3.4mm Right Angle Plug | |
Cord Length | 20' (6.1m) | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Gray | |
Features | - |