
230T45 | |
|---|---|
DigiKey Part Number | 1569-230T45-ND |
Manufacturer | |
Manufacturer Product Number | 230T45 |
Description | BAG STATIC SHIELD MTL IN 4"X5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) <10nJ Energy Shielding Silver 4" (101.6mm) X 5" (127mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag (Cushioned) | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 150 mil (3810 microns) | |
Length - Inside | 5" (127mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,731.23000 | $1,731.23 |

