190424 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 2,587
Unit Price: $2.45000
Datasheet
Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 24" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

190424

DigiKey Part Number
SCP155-ND
Manufacturer
Manufacturer Product Number
190424
Description
BAG STATIC SHIELD MTL IN 4"X24"
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 24" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
24" (609.6mm)
Width - Inside
4" (101.6mm)
Tensile Strength
5100 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes