Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

150810

DigiKey Part Number
SCP559-ND
Manufacturer
Manufacturer Product Number
150810
Description
BAG STATIC SHIELD MTL OUT 8"X10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
10" (254mm)
Width - Inside
8" (203.2mm)
Tensile Strength
4900 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.77000$2.77