
ENS210A-LQFM | |
|---|---|
DigiKey Part Number | 2618-ENS210A-LQFMTR-ND - Tape & Reel (TR) 2618-ENS210A-LQFMCT-ND - Cut Tape (CT) 2618-ENS210A-LQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENS210A-LQFM |
Description | ENS210A-AQFM MLF4 LF T&R 3K5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 3 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 3 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 5 | $18.97600 | $94.88 |
| 10 | $18.11200 | $181.12 |
| 25 | $17.08400 | $427.10 |
| 50 | $16.37900 | $818.95 |
| 100 | $15.73370 | $1,573.37 |
| 500 | $14.43630 | $7,218.15 |
| 1,000 | $13.95316 | $13,953.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $13.17929 | $46,127.51 |



