
AS3933-BQFT | |
|---|---|
DigiKey Part Number | AS3933-BQFTTR-ND - Tape & Reel (TR) AS3933-BQFTCT-ND - Cut Tape (CT) AS3933-BQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS3933-BQFT |
Description | IC RFID READER 15-150KHZ 16QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 15kHz ~ 150kHz 2.4V ~ 3.6V 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AS3933-BQFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 15kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.89000 | $43.89 |
| 10 | $38.01900 | $380.19 |
| 25 | $35.96600 | $899.15 |
| 100 | $33.14390 | $3,314.39 |
| 250 | $31.45232 | $7,863.08 |
| 500 | $30.25760 | $15,128.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $29.13196 | $29,131.96 |
| 2,000 | $28.07185 | $56,143.70 |











