
AS3930-BQFT | |
---|---|
DigiKey Part Number | AS3930-BQFTTR-ND - Tape & Reel (TR) AS3930-BQFTCT-ND - Cut Tape (CT) AS3930-BQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS3930-BQFT |
Description | IC RFID READER 110-150KHZ 16QFN |
Customer Reference | |
Detailed Description | RFID Reader IC 110kHz ~ 150kHz SPI 2.4V ~ 3.6V 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AS3930-BQFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | RFID Reader | |
Frequency | 110kHz ~ 150kHz | |
Standards | - | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.41000 | $34.41 |
10 | $29.75900 | $297.59 |
25 | $28.13680 | $703.42 |
100 | $25.90530 | $2,590.53 |
250 | $24.56760 | $6,141.90 |
500 | $23.62304 | $11,811.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.73267 | $22,732.67 |
2,000 | $21.89395 | $43,787.90 |
3,000 | $21.42628 | $64,278.84 |