PFRA.065.2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,908
Unit Price: $6.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,774
Unit Price: $5.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,897
Unit Price: $6.04000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,352
Unit Price: $6.85000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 18,673
Unit Price: $4.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.49930
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 930
Unit Price: $6.12000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.49264
Datasheet
PFRA.050.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFRA.050.2
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRA.065.2

DigiKey Part Number
486-PFRA.065.2TR-ND - Tape & Reel (TR)
486-PFRA.065.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PFRA.065.2
Description
PTC RESET FUSE 60V 650MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PFRA.065.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
650 mA
Current - Trip (It)
1.3 A
Current - Max
40 A
Time to Trip
5.3 s
Resistance - Initial (Ri) (Min)
270 mOhms
Resistance - Post Trip (R1) (Max)
720 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.382" Dia x 0.122" T (9.70mm x 3.10mm)
Height - Seated (Max)
0.598" (15.20mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.32000$8.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.26601$9,798.03
Manufacturers Standard Package