PFRA.010.2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 2,880
Unit Price: $8.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,512
Unit Price: $5.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 686
Unit Price: $4.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,626
Unit Price: $5.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,352
Unit Price: $5.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17,262
Unit Price: $4.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,381
Unit Price: $6.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,708
Unit Price: $6.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,889
Unit Price: $4.52000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 2,627
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $1.33065
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,658
Unit Price: $6.66000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 973
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 10,111
Unit Price: $3.29000
Datasheet
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRA.010.2

DigiKey Part Number
486-PFRA.010.2TR-ND - Tape & Reel (TR)
486-PFRA.010.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PFRA.010.2
Description
PTC RESET FUSE 60V 100MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PFRA.010.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
200 mA
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
2.5 Ohms
Resistance - Post Trip (R1) (Max)
7.5 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.39000$8.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.44971$10,349.13
Manufacturers Standard Package