Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0ZRR0010FF2E | |
|---|---|
DigiKey Part Number | 0ZRR0010FF2E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZRR0010FF2E |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0010FF2E Models |
Category | Resistance - Initial (Ri) (Min) 2.5 Ohms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 7.5 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 100 mA | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Trip (It) 200 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 4 s | Approval Agency cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60R010XPR | Littelfuse Inc. | 2,658 | F5557CT-ND | $6.70000 | Parametric Equivalent |
| MF-R010-2 | Bourns Inc. | 8,012 | 118-MF-R010-2CT-ND | $5.87000 | Parametric Equivalent |
| MF-R010-2-17 | Bourns Inc. | 0 | 118-MF-R010-2-17TR-ND | $2.33098 | Parametric Equivalent |
| MF-R010-AP | Bourns Inc. | 9,753 | 118-MF-R010-APCT-ND | $5.87000 | Parametric Equivalent |
| PFRA.010.2 | SCHURTER Inc. | 0 | 486-PFRA.010.2CT-ND | $8.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33065 | $3,991.95 |








