Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KD13.4101.109 | |
|---|---|
DigiKey Part Number  | KD13.4101.109-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KD13.4101.109  | 
Description  | PWR ENT MOD RCPT IEC320-C14 PNL  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KD13.4101.109 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SCHURTER Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | IEC 320-C14  | |
Connector Type  | Receptacle, Male Blades - Module  | |
Current Rating - Appliance Inlet  | 10A  | |
Voltage Rating - Appliance Inlet  | 250VAC  | |
Number of Positions  | 3  | |
Filter Type  | Unfiltered - Commercial  | |
Current Rating - Filter  | -  | |
Switch Features  | Switch On-Off  | |
Current Rating - Circuit Breaker  | -  | |
Accomodates a Fuse  | Yes (Fuse Not Included)  | |
Mounting Type  | Panel Mount, Snap-In  | |
Termination  | Quick Connect - 0.189" (4.8mm)  | |
Features  | Voltage Selector  | |
Fuse Holder, Drawer  | Drawer Sold Separate  | |
Panel Cutout Dimensions  | Rectangular - 27.50mm x 66.50mm  | |
Panel Thickness  | 0.098" (2.50mm)  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | IP40  | |
Approval Agency  | CCC, CSA, ENEC, UL  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | $185.12050 | $7,404.82 | 















