
ISNB-0239-D202 | |
---|---|
DigiKey Part Number | 486-ISNB-0239-D202TR-ND - Tape & Reel (TR) 486-ISNB-0239-D202CT-ND - Cut Tape (CT) 486-ISNB-0239-D202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISNB-0239-D202 |
Description | ISNB PULSE TRANSFORMER SMD 0.17A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.8mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 2:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISNB-0239-D202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 1.8mH | |
ET (Volt-Time) | 350VµS | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.878" L x 0.894" W (22.30mm x 22.70mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.32 oz (9.12 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.15000 | $57.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | $39.13129 | $10,956.76 |