Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




GSP2.8113.13 | |
|---|---|
DigiKey Part Number | 486-5532-ND |
Manufacturer | |
Manufacturer Product Number | GSP2.8113.13 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP2.8113.13 Models |
Category | Accomodates a Fuse No |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Series | Termination Solder, Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Terminating Cover |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Connector Style IEC 320-C14 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, ENEC |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSP2.8111.13 | SCHURTER Inc. | 0 | 486-5534-ND | $45.30000 | Parametric Equivalent |
| GSP2.8113.11 | SCHURTER Inc. | 340 | 486-5533-ND | $43.33000 | Parametric Equivalent |
| GSP2.9111.13 | SCHURTER Inc. | 92 | 486-5512-ND | $46.45000 | Parametric Equivalent |
| GSP2.9113.13 | SCHURTER Inc. | 44 | 486-1117-ND | $46.45000 | Parametric Equivalent |
| GSP2.9113.16 | SCHURTER Inc. | 0 | 486-5511-ND | $46.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.45000 | $46.45 |
| 10 | $39.49600 | $394.96 |
| 25 | $37.01640 | $925.41 |
| 50 | $35.24880 | $1,762.44 |
| 100 | $33.56590 | $3,356.59 |
| 250 | $31.46468 | $7,866.17 |
| 500 | $29.96358 | $14,981.79 |
| 1,000 | $28.53452 | $28,534.52 |
| 2,500 | $26.75026 | $66,875.65 |




