Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSP2.8111.13 | |
|---|---|
DigiKey Part Number | 486-5534-ND |
Manufacturer | |
Manufacturer Product Number | GSP2.8111.13 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP2.8111.13 Models |
Category | Accomodates a Fuse No |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Series | Termination Solder, Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Terminating Cover |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Connector Style IEC 320-C14 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, ENEC |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSP2.8113.11 | SCHURTER Inc. | 340 | 486-5533-ND | $43.33000 | Parametric Equivalent |
| GSP2.8113.13 | SCHURTER Inc. | 0 | 486-5532-ND | $46.45000 | Parametric Equivalent |
| GSP2.9111.13 | SCHURTER Inc. | 92 | 486-5512-ND | $46.45000 | Parametric Equivalent |
| GSP2.9113.13 | SCHURTER Inc. | 44 | 486-1117-ND | $46.45000 | Parametric Equivalent |
| GSP2.9113.16 | SCHURTER Inc. | 0 | 486-5511-ND | $46.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.30000 | $45.30 |
| 10 | $38.46800 | $384.68 |
| 25 | $36.05280 | $901.32 |
| 50 | $34.33140 | $1,716.57 |
| 100 | $32.69200 | $3,269.20 |
| 250 | $30.64516 | $7,661.29 |
| 500 | $29.18304 | $14,591.52 |
| 1,000 | $27.79114 | $27,791.14 |
| 2,500 | $26.05331 | $65,133.28 |



