GSP2.000H.13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $30.66420
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $30.66420
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $35.81000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $29.55000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $29.55000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 9
Unit Price: $35.81000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 3,189
Unit Price: $35.81000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: $31.86000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $35.81000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $35.81000
Datasheet
GSP2.9103.13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSP2.9103.13
GSP2.9103.13
GSP2.9103.13

GSP2.000H.13

DigiKey Part Number
486-5542-ND
Manufacturer
Manufacturer Product Number
GSP2.000H.13
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder, Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.78000$31.78
10$26.96800$269.68
25$25.27880$631.97
50$24.07040$1,203.52
100$22.92120$2,292.12
250$21.48552$5,371.38
500$20.46014$10,230.07
1,000$19.48424$19,484.24
2,500$18.26549$45,663.72
Manufacturers Standard Package