GSP2.9103.13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSP2.9103.13
GSP2.9103.13
GSP2.9103.13

GSP2.9103.14

DigiKey Part Number
486-4502-ND
Manufacturer
Manufacturer Product Number
GSP2.9103.14
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP2.9103.14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder, Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.86000$31.86
10$27.03400$270.34
25$25.34120$633.53
50$24.12960$1,206.48
100$22.97630$2,297.63
250$21.53788$5,384.47
500$20.51002$10,255.01
1,000$19.53157$19,531.57
2,500$18.31001$45,775.02
Manufacturers Standard Package