Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar




GSP1.9100.1 | |
|---|---|
DigiKey Part Number | 486-5549-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.9100.1 |
Description | PWR ENT RCPT IEC320-C18 PNL SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $19.39500 | $193.95 |
| 25 | $18.17920 | $454.48 |
| 50 | $17.30960 | $865.48 |
| 100 | $16.48160 | $1,648.16 |
| 250 | $15.44952 | $3,862.38 |
| 500 | $14.71204 | $7,356.02 |
| 1,000 | $14.01001 | $14,010.01 |
| 2,500 | $13.13352 | $32,833.80 |







