GSP1.8100.1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $22.86000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 41
Unit Price: $36.50000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $37.24000
Datasheet

Similar


Qualtek
In Stock: 2,669
Unit Price: $12.91000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange; Through Hole, Right Angle
GSP1.9103.1
GSP1.9103.1

GSP1.8100.1

DigiKey Part Number
486-5561-ND
Manufacturer
Manufacturer Product Number
GSP1.8100.1
Description
PWR ENT RCPT IEC320-C18 PNL SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP1.8100.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Panel Thickness
0.118" (3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.86000$22.86
10$19.39500$193.95
25$18.17920$454.48
50$17.30960$865.48
100$16.48160$1,648.16
250$15.44952$3,862.38
500$14.71204$7,356.02
1,000$14.01001$14,010.01
2,500$13.13352$32,833.80
Manufacturers Standard Package