


GSF1.0221.31 | |
---|---|
DigiKey Part Number | 486-5621-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.0221.31 |
Description | PWR ENT RCPT IEC320-C14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.0221.31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.72000 | $42.72 |
10 | $36.33600 | $363.36 |
25 | $34.05800 | $851.45 |
50 | $32.43100 | $1,621.55 |
100 | $30.88210 | $3,088.21 |
250 | $28.94864 | $7,237.16 |
500 | $27.56760 | $13,783.80 |
1,000 | $26.25272 | $26,252.72 |
2,500 | $24.61104 | $61,527.60 |