8020.50xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5077

DigiKey Part Number
486-3040-ND
Manufacturer
Manufacturer Product Number
8020.5077
Description
FUSE CERAMIC 8A 500VAC 3AB 3AG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
120.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,172
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.12000$10.12
5$8.37000$41.85
10$7.71800$77.18
50$6.40440$320.22
100$5.90840$590.84
250$5.31020$1,327.55
500$4.89690$2,448.45
1,000$4.51377$4,513.77
5,000$3.72830$18,641.50
Manufacturers Standard Package