8020 Series (6.3x32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5022.G

DigiKey Part Number
486-4461-ND
Manufacturer
Manufacturer Product Number
8020.5022.G
Description
FUSE CERAMIC 12.5A 400VAC 400VDC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12.5 A 400 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
400 V
Voltage Rating - DC
400 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA AC, 1kA DC
Melting I²t
710.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.55000$13.55
5$11.20000$56.00
10$10.33800$103.38
50$8.58040$429.02
100$7.91540$791.54
250$7.11368$1,778.42
500$6.55894$3,279.47
1,000$6.04494$6,044.94
5,000$4.99045$24,952.25
Manufacturers Standard Package