
8020.5014.G | |
|---|---|
DigiKey Part Number | 486-4155-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5014.G |
Description | FUSE CERM 2A 500VAC 400VDC 3AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 10.5 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 5 | $9.66000 | $48.30 |
| 10 | $8.91700 | $89.17 |
| 50 | $7.39820 | $369.91 |
| 100 | $6.82540 | $682.54 |
| 250 | $6.13420 | $1,533.55 |
| 500 | $5.65628 | $2,828.14 |
| 1,000 | $5.21336 | $5,213.36 |
| 5,000 | $4.30508 | $21,525.40 |




