
8020.0603.G | |
|---|---|
DigiKey Part Number | 486-3822-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0603.G |
Description | FUSE CERAMIC 12A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 72.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.0056 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.20000 | $14.20 |
| 5 | $11.76400 | $58.82 |
| 10 | $10.85900 | $108.59 |
| 50 | $9.01020 | $450.51 |
| 100 | $8.31270 | $831.27 |
| 250 | $7.47024 | $1,867.56 |
| 500 | $6.88756 | $3,443.78 |
| 1,000 | $6.34764 | $6,347.64 |
| 5,000 | $5.23983 | $26,199.15 |

