
0031.8325 | |
---|---|
DigiKey Part Number | 486-0031.8325TR-ND - Tape & Reel (TR) 486-0031.8325CT-ND - Cut Tape (CT) 486-0031.8325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8325 |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 190.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.36000 | $44.36 |
5 | $36.79400 | $183.97 |
10 | $33.95900 | $339.59 |
50 | $28.16340 | $1,408.17 |
100 | $25.97500 | $2,597.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $22.06978 | $8,827.91 |
800 | $20.32764 | $16,262.11 |
1,200 | $19.36748 | $23,240.98 |
2,000 | $18.21585 | $36,431.70 |
2,800 | $18.13518 | $50,778.50 |