7010.351
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.3450

DigiKey Part Number
486-1837-ND
Manufacturer
Manufacturer Product Number
7010.3450
Description
FUSE GLASS 2.5A 125VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
60A
Melting I²t
2.5
Approval Agency
-
Operating Temperature
-40°C ~ 70°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.57000$34.57
5$28.66400$143.32
10$26.44900$264.49
50$21.93820$1,096.91
100$20.23430$2,023.43
250$18.17528$4,543.82
500$16.74948$8,374.74
1,000$15.42734$15,427.34
5,000$13.76802$68,840.10
Manufacturers Standard Package