
GGM2-1/2 | |
---|---|
DigiKey Part Number | 2378-GGM2-1/2-ND |
Manufacturer | |
Manufacturer Product Number | GGM2-1/2 |
Description | FUSE,FAST ACTING,ELECTRONIC,GLAS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, UL, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.71000 | $23.71 |
5 | $19.65800 | $98.29 |
10 | $18.13500 | $181.35 |
50 | $15.04480 | $752.24 |
100 | $13.87830 | $1,387.83 |
250 | $12.46884 | $3,117.21 |
500 | $11.49318 | $5,746.59 |
1,000 | $10.58874 | $10,588.74 |
5,000 | $9.09430 | $45,471.50 |