


6250.5510 | |
---|---|
DigiKey Part Number | 486-6073-ND |
Manufacturer | |
Manufacturer Product Number | 6250.5510 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6250.5510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In; Through Hole | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 31.50mm | |
Panel Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CSA, ENEC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.39000 | $57.39 |
10 | $48.79800 | $487.98 |
25 | $45.74200 | $1,143.55 |
50 | $43.55600 | $2,177.80 |
100 | $41.47700 | $4,147.70 |
250 | $38.88104 | $9,720.26 |
500 | $37.02620 | $18,513.10 |
1,000 | $35.26058 | $35,260.58 |