6250.5512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6250.5512
6250.5512-back

6250.5512

DigiKey Part Number
486-6072-ND
Manufacturer
Manufacturer Product Number
6250.5512
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6250.5512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In; Through Hole
Termination
Solder
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.60mm x 31.50mm
Panel Thickness
0.047" (1.20mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,299
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$57.39000$57.39
10$48.79800$487.98
25$45.74200$1,143.55
50$43.55600$2,177.80
100$41.47700$4,147.70
250$38.88104$9,720.26
500$37.02620$18,513.10
1,000$35.26058$35,260.58
Manufacturers Standard Package