6160.0023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6160.0023
6160.0023
6160.0023
SCHURTER Cord retaining 2576 for Appliance Coupler Type IEC C8

6160.0023

DigiKey Part Number
486-6179-ND
Manufacturer
Manufacturer Product Number
6160.0023
Description
PWR ENT RCPT IEC320-C8 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6160.0023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C8, Non-Polarized
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
2.5A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.110" (2.8mm)
Features
Front or Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 20.60mm x 11.80mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cCSAus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.85000$18.85
10$16.02300$160.23
25$15.01800$375.45
50$14.30020$715.01
100$13.61650$1,361.65
Manufacturers Standard Package