6.56' (2.00m) Power Cord Black CEE 7/7 To IEC 320-C5 H05VV-F3G0.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6052.0042

DigiKey Part Number
486-4177-ND
Manufacturer
Manufacturer Product Number
6052.0042
Description
CORD CEE 7/7 TO IEC 320-C5 6.56'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black CEE 7/7 To IEC 320-C5 H05VV-F3G0.75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
H05VV-F3G0.75
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
2.5A
Operating Temperature
-40°C ~ 70°C
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$124.09000$124.09
10$105.47300$1,054.73
25$98.86480$2,471.62
50$94.14580$4,707.29
100$89.65380$8,965.38
250$84.04528$21,011.32
500$80.03798$40,018.99
1,000$76.22266$76,222.66
Manufacturers Standard Package