
6013.0478 | |
|---|---|
DigiKey Part Number | 486-4926-ND |
Manufacturer | |
Manufacturer Product Number | 6013.0478 |
Description | CORD EN50 075 - IEC320-C7 13.12' |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H05VVH2-F2G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 884/EN50 075 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H05VVH2-F2G0.75 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 13.12' (4.00m) | |
Approval Agency Marking | SEV, VDE | |
Approved Countries | Europe, Germany | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.52000 | $61.52 |
| 10 | $52.26300 | $522.63 |
| 25 | $48.98680 | $1,224.67 |
| 60 | $46.04933 | $2,762.96 |
| 120 | $43.85125 | $5,262.15 |
| 300 | $41.10660 | $12,331.98 |
| 540 | $39.43789 | $21,296.46 |
| 1,020 | $37.70907 | $38,463.25 |



