



5120.0007.0 | |
---|---|
DigiKey Part Number | 486-2163-ND |
Manufacturer | |
Manufacturer Product Number | 5120.0007.0 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5120.0007.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 15A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount, Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.61000 | $93.61 |
10 | $79.52400 | $795.24 |
30 | $73.58700 | $2,207.61 |
50 | $70.98080 | $3,549.04 |
100 | $67.59380 | $6,759.38 |
250 | $63.36364 | $15,840.91 |
500 | $60.34232 | $30,171.16 |
1,000 | $57.46575 | $57,465.75 |