5110.0233.3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: $165.56100
Datasheet
5110.1533.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5110.0233.3

DigiKey Part Number
486-6484-ND
Manufacturer
Manufacturer Product Number
5110.0233.3
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
5110.0233.3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
2A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
2A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 29.00mm x 21.00mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$184.70000$184.70
10$156.99200$1,569.92
30$145.27733$4,358.32
50$140.13600$7,006.80
100$133.45120$13,345.12
250$125.10368$31,275.92
500$119.14078$59,570.39
Manufacturers Standard Package