



4798.9100 | |
|---|---|
DigiKey Part Number | 486-6568-ND |
Manufacturer | |
Manufacturer Product Number | 4798.9100 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4798.9100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.60mm x 24.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.60000 | $26.60 |
| 10 | $22.57500 | $225.75 |
| 25 | $21.16000 | $529.00 |
| 50 | $20.14820 | $1,007.41 |
| 100 | $19.18550 | $1,918.55 |
| 300 | $17.75453 | $5,326.36 |
| 500 | $17.12600 | $8,563.00 |
| 1,000 | $16.30884 | $16,308.84 |
| 2,500 | $15.28870 | $38,221.75 |

