




4435.0572 | |
|---|---|
DigiKey Part Number | 486-1622-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0572 |
Description | CIR BRKR THRM 2.5A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2.5A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.16000 | $152.16 |
| 5 | $126.27800 | $631.39 |
| 20 | $107.47600 | $2,149.52 |
| 60 | $94.51483 | $5,670.89 |
| 100 | $89.00430 | $8,900.43 |
| 260 | $79.48419 | $20,665.89 |
| 500 | $73.51346 | $36,756.73 |
| 1,000 | $70.33647 | $70,336.47 |

