




4435.0090 | |
|---|---|
DigiKey Part Number | 486-4435.0090-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0090 |
Description | CIR BRKR THRM 8A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $229.58000 | $229.58 |
| 5 | $190.46800 | $952.34 |
| 10 | $175.72600 | $1,757.26 |
| 50 | $145.58520 | $7,279.26 |
| 100 | $134.16410 | $13,416.41 |
| 250 | $120.32744 | $30,081.86 |
| 500 | $110.73108 | $55,365.54 |



