




4435.0025 | |
|---|---|
DigiKey Part Number | 486-5204-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0025 |
Description | CIR BRKR THRM 3A 240VAC ROCKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $316.71000 | $316.71 |
| 5 | $262.75200 | $1,313.76 |
| 10 | $242.38900 | $2,423.89 |
| 50 | $200.74960 | $10,037.48 |
| 100 | $184.96300 | $18,496.30 |
| 250 | $165.83260 | $41,458.15 |
| 500 | $157.40814 | $78,704.07 |

