Circuit Breaker Thermal 20A 240 V AC 60 V DC Pushbutton Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 240 V AC 60 V DC Pushbutton Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.3510

DigiKey Part Number
486-4430.3510-ND
Manufacturer
Manufacturer Product Number
4430.3510
Description
CIR BRKR THRM 20A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 240 V AC 60 V DC Pushbutton Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Pushbutton
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.1916SCHURTER Inc.17TA45-AJUTP200Z8-ND$166.00000Parametric Equivalent
4430.3652SCHURTER Inc.10TA45-AHLTP200Z8-ND$109.74000Parametric Equivalent
In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$356.65000$356.65
5$295.89200$1,479.46
20$251.71750$5,034.35
60$221.22283$13,273.37
100$208.24400$20,824.40
260$185.80715$48,309.86
Manufacturers Standard Package