


4430.1916 | |
|---|---|
DigiKey Part Number | TA45-AJUTP200Z8-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1916 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Pushbutton Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Pushbutton | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $995.05000 | $995.05 |
| 5 | $825.17600 | $4,125.88 |
| 20 | $701.39650 | $14,027.93 |
| 60 | $615.80133 | $36,948.08 |
| 100 | $579.33380 | $57,933.38 |

