


4430.1147 | |
|---|---|
DigiKey Part Number  | TA45-A021MC00C0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 4430.1147  | 
Description  | CIR BRKR THRM 240VAC 60VDC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Thermal 240 V AC 60 V DC Rocker Panel Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SCHURTER Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount  | |
Breaker Type  | Thermal  | |
Current Rating (Amps)  | -  | |
Voltage Rating - AC  | 240 V  | |
Voltage Rating - DC  | 60 V  | |
Actuator Type  | Rocker  | |
Number of Poles  | 2  | |
Illumination  | -  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $279.10000 | $279.10 | 
| 5 | $231.58800 | $1,157.94 | 
| 20 | $197.03600 | $3,940.72 | 
| 60 | $173.20217 | $10,392.13 | 
| 100 | $163.05820 | $16,305.82 | 
| 260 | $145.52850 | $37,837.41 | 
| 500 | $137.00162 | $68,500.81 | 

