




4430.0012 | |
|---|---|
DigiKey Part Number | 486-4118-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0012 |
Description | CIR BRKR THRM 6A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.28000 | $279.28 |
| 5 | $231.73200 | $1,158.66 |
| 20 | $197.16000 | $3,943.20 |
| 60 | $173.31200 | $10,398.72 |
| 100 | $163.16220 | $16,316.22 |
| 260 | $145.62238 | $37,861.82 |
| 500 | $136.99074 | $68,495.37 |









