


4430.2215 | |
|---|---|
DigiKey Part Number | TA45-ABTWF060U2-AZM11-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2215 |
Description | CIR BRKR THRM 6A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $635.69000 | $635.69 |
| 5 | $527.22800 | $2,636.14 |
| 14 | $467.48643 | $6,544.81 |
| 56 | $397.03679 | $22,234.06 |
| 112 | $365.60054 | $40,947.26 |

