




4411.0017 | |
|---|---|
DigiKey Part Number | 486-5454-ND |
Manufacturer | |
Manufacturer Product Number | 4411.0017 |
Description | CIR BRKR THRM 30A 277VAC 28VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 277 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $242.31000 | $242.31 |
| 5 | $201.05800 | $1,005.29 |
| 20 | $171.08800 | $3,421.76 |
| 60 | $150.40600 | $9,024.36 |
| 100 | $141.60790 | $14,160.79 |
| 260 | $126.40246 | $32,864.64 |
| 500 | $117.28856 | $58,644.28 |

