




4404.0034 | |
|---|---|
DigiKey Part Number | 486-2398-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0034 |
Description | CIR BRKR THRM 16A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.69000 | $37.69 |
| 5 | $31.28000 | $156.40 |
| 10 | $28.87300 | $288.73 |
| 50 | $23.94680 | $1,197.34 |
| 100 | $22.08750 | $2,208.75 |
| 300 | $19.41750 | $5,825.25 |
| 500 | $18.28124 | $9,140.62 |
| 1,000 | $16.83710 | $16,837.10 |
| 5,000 | $15.17481 | $75,874.05 |

