T9-711 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9-711 SERIES
Circuit Breaker Basics - Another Teaching Moment
T9 diversity of variants

4404.0030

DigiKey Part Number
486-4404.0030-ND
Manufacturer
Manufacturer Product Number
4404.0030
Description
CIR BRKR THRM 6A 240VAC 48VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
6A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$37.69000$37.69
5$31.28000$156.40
10$28.87300$288.73
50$23.94680$1,197.34
100$22.08750$2,208.75
300$19.41750$5,825.25
500$18.28124$9,140.62
1,000$16.83710$16,837.10
5,000$15.17481$75,874.05
Manufacturers Standard Package