T9-311 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9-311 SERIES
4404.0028
4404.0028
Circuit Breaker Basics - Another Teaching Moment

4404.0028

DigiKey Part Number
486-2330-ND
Manufacturer
Manufacturer Product Number
4404.0028
Description
CIR BRKR THRM 15A 240VAC 48VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$32.72000$32.72
5$27.15200$135.76
10$25.04700$250.47
50$20.77960$1,038.98
100$19.16590$1,916.59
300$16.85083$5,055.25
500$15.86600$7,933.00
1,000$14.61416$14,614.16
5,000$12.98221$64,911.05
Manufacturers Standard Package